Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 546-4156Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG58A

Bulkhead

No

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

BNC Crimp Plugs and Jacks

RS Silver Plated BNC

Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).

Stock information temporarily unavailable.

BD 4.438

BD 4.438 Each (Exc. Vat)

BD 4.882

BD 4.882 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body

BD 4.438

BD 4.438 Each (Exc. Vat)

BD 4.882

BD 4.882 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.438
10 - 19BD 4.169
20+BD 4.010

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG58A

Bulkhead

No

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

BNC Crimp Plugs and Jacks

RS Silver Plated BNC

Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).