Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 170-7014Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

1855A

Size

Standard

Bulkhead

No

Operating Frequency

6GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Polarity

Normal

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 49.854

BD 49.854 Each (Exc. Vat)

BD 54.839

BD 54.839 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

BD 49.854

BD 49.854 Each (Exc. Vat)

BD 54.839

BD 54.839 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 49.854
10 - 24BD 49.634
25 - 49BD 49.539
50+BD 49.444

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

1855A

Size

Standard

Bulkhead

No

Operating Frequency

6GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Polarity

Normal

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China