Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 283-7110Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG11

Size

Miniature

Bulkhead

No

Operating Frequency

1GHz

Body Plating

Nickel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Bayonet

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 10.500

BD 10.500 Each (Exc. Vat)

BD 11.550

BD 11.550 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

BD 10.500

BD 10.500 Each (Exc. Vat)

BD 11.550

BD 11.550 Each (inc. VAT)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 10.500
20 - 49BD 10.202
50+BD 9.922

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG11

Size

Miniature

Bulkhead

No

Operating Frequency

1GHz

Body Plating

Nickel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Bayonet

Country of Origin

Taiwan, Province Of China