RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG142, RG223
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
12.5GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China
BD 13.205
BD 13.205 Each (Exc. Vat)
BD 14.525
BD 14.525 Each (inc. VAT)
1
BD 13.205
BD 13.205 Each (Exc. Vat)
BD 14.525
BD 14.525 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | BD 13.205 |
20 - 49 | BD 12.935 |
50+ | BD 12.670 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG142, RG223
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
12.5GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China