RS PRO, Plug Cable Mount SMA Connector, 50Ω, Crimp, Solder Termination, Right Angle Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp, Solder
Body Orientation
Right Angle
Cable Type
RG58
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
12.5GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China
BD 4.262
BD 4.262 Each (Exc. Vat)
BD 4.688
BD 4.688 Each (inc. VAT)
1
BD 4.262
BD 4.262 Each (Exc. Vat)
BD 4.688
BD 4.688 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | BD 4.262 |
20 - 49 | BD 3.966 |
50+ | BD 3.674 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp, Solder
Body Orientation
Right Angle
Cable Type
RG58
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
12.5GHz
Body Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China