RS PRO, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProGender
Male
Coaxial Connector Type
TNC Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Size
Miniature
Bulkhead
No
Operating Frequency
11GHz
Minimum Operating Temperature
-30°C
Body Plating
Nickel
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China
BD 2.026
BD 2.026 Each (Exc. Vat)
BD 2.229
BD 2.229 Each (inc. VAT)
1
BD 2.026
BD 2.026 Each (Exc. Vat)
BD 2.229
BD 2.229 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | BD 2.026 |
20 - 49 | BD 1.785 |
50+ | BD 1.533 |
Technical Document
Specifications
Brand
RS ProGender
Male
Coaxial Connector Type
TNC Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Size
Miniature
Bulkhead
No
Operating Frequency
11GHz
Minimum Operating Temperature
-30°C
Body Plating
Nickel
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Country of Origin
Taiwan, Province Of China