RS PRO, Plug Cable Mount TNC Connector, 50Ω, Straight Body
RS Stock No.: 213-8230Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Body Orientation
Straight
Cable Type
RG58
Body Plating
Nickel
Country of Origin
China
Stock information temporarily unavailable.
BD 3.734
BD 3.734 Each (Exc. Vat)
BD 4.107
BD 4.107 Each (inc. VAT)
RS PRO, Plug Cable Mount TNC Connector, 50Ω, Straight Body
1
BD 3.734
BD 3.734 Each (Exc. Vat)
BD 4.107
BD 4.107 Each (inc. VAT)
RS PRO, Plug Cable Mount TNC Connector, 50Ω, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Body Orientation
Straight
Cable Type
RG58
Body Plating
Nickel
Country of Origin
China