RS PRO, Plug Cable Mount UHF Connector, 75Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
UHF Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG59
Size
Standard
Country of Origin
Taiwan, Province Of China
Product details
Straight Cable Plug (Crimp)
RS Standard
A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.

BD 8.300
BD 8.300 Each (Exc. Vat)
BD 9.130
BD 9.130 Each (inc. VAT)
1
BD 8.300
BD 8.300 Each (Exc. Vat)
BD 9.130
BD 9.130 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
UHF Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG59
Size
Standard
Country of Origin
Taiwan, Province Of China
Product details
Straight Cable Plug (Crimp)
RS Standard
A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.
