RS PRO Plug-in Jumper for Use with Terminal Block, 20A

RS Stock No.: 102-370Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Plug-in Jumper

For Use With

Terminal Block

Current Rating

20A

Mounting Type

Plug-In

Colour

Blue

Material

Copper Alloy

Number Of Ways

3

Pitch

5.1mm

Contact Dimensions

10 x 2mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 42.570

BD 42.570 1 Pack of 100 (Exc. Vat)

BD 46.827

BD 46.827 1 Pack of 100 (inc. VAT)

RS PRO Plug-in Jumper for Use with Terminal Block, 20A

BD 42.570

BD 42.570 1 Pack of 100 (Exc. Vat)

BD 46.827

BD 46.827 1 Pack of 100 (inc. VAT)

RS PRO Plug-in Jumper for Use with Terminal Block, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Plug-in Jumper

For Use With

Terminal Block

Current Rating

20A

Mounting Type

Plug-In

Colour

Blue

Material

Copper Alloy

Number Of Ways

3

Pitch

5.1mm

Contact Dimensions

10 x 2mm

Country of Origin

Italy