Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 121-7810Brand: RS PRO
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

28mm

Coil Power

300W

Depth

21.5mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Height

36mm

Maximum Switching Power DC

900mW

Maximum Switching Power AC

1.2VA

Application

General Purpose

Country of Origin

China

Stock information temporarily unavailable.

BD 4.675

BD 4.675 Each (Exc. Vat)

BD 5.143

BD 5.143 Each (inc. VAT)

RS PRO Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

BD 4.675

BD 4.675 Each (Exc. Vat)

BD 5.143

BD 5.143 Each (inc. VAT)

RS PRO Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

28mm

Coil Power

300W

Depth

21.5mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Height

36mm

Maximum Switching Power DC

900mW

Maximum Switching Power AC

1.2VA

Application

General Purpose

Country of Origin

China