Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 348-762Brand: RS PRO
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

240V

Maximum Switching Voltage (AC)

240V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

35mm

Coil Resistance

8200Ω

Coil Power

2W

Height

56mm

Standards Met

CUR E125370, UL E125370

Depth

35mm

Life

10 Million (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

1.5kV ac

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.4 kVA

Application

Power

Product details

10A Industrial Relay

Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm

You may be interested in
Stock information temporarily unavailable.

BD 5.460

BD 5.460 Each (Exc. Vat)

BD 6.006

BD 6.006 Each (inc. VAT)

RS PRO Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

BD 5.460

BD 5.460 Each (Exc. Vat)

BD 6.006

BD 6.006 Each (inc. VAT)

RS PRO Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.460
5 - 9BD 5.380
10+BD 5.250
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

240V

Maximum Switching Voltage (AC)

240V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

35mm

Coil Resistance

8200Ω

Coil Power

2W

Height

56mm

Standards Met

CUR E125370, UL E125370

Depth

35mm

Life

10 Million (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

1.5kV ac

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.4 kVA

Application

Power

Product details

10A Industrial Relay

Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm

You may be interested in