Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 121-7832Brand: RS PRO
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

36mm

Coil Power

300W

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

36mm

Height

53mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Maximum Switching Power DC

1.5 W

Maximum Switching Power AC

2.7VA

Application

General Purpose

Country of Origin

China

Stock information temporarily unavailable.

BD 5.240

BD 5.240 Each (Exc. Vat)

BD 5.764

BD 5.764 Each (inc. VAT)

RS PRO Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT

BD 5.240

BD 5.240 Each (Exc. Vat)

BD 5.764

BD 5.764 Each (inc. VAT)

RS PRO Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

36mm

Coil Power

300W

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

36mm

Height

53mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Maximum Switching Power DC

1.5 W

Maximum Switching Power AC

2.7VA

Application

General Purpose

Country of Origin

China