RS PRO Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 450-0330Brand: RS PRODistrelec Article No.: 30405644
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage (AC)

240V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

28mm

Coil Resistance

15700Ω

Coil Power

1.2W

Height

36mm

Standards Met

CUR E125370, UL E125370

Depth

21.5mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

1.5kV ac

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.4 kVA

Application

Power

Country of Origin

China

Product details

10A, 12A, 15A Industrial Relay

Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

You may be interested in
Stock information temporarily unavailable.

BD 4.186

BD 4.186 Each (Exc. Vat)

BD 4.605

BD 4.605 Each (inc. VAT)

RS PRO Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT

BD 4.186

BD 4.186 Each (Exc. Vat)

BD 4.605

BD 4.605 Each (inc. VAT)

RS PRO Plug In Power Relay, 240V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.186
5 - 9BD 4.147
10+BD 4.026
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage (AC)

240V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

28mm

Coil Resistance

15700Ω

Coil Power

1.2W

Height

36mm

Standards Met

CUR E125370, UL E125370

Depth

21.5mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

1.5kV ac

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.4 kVA

Application

Power

Country of Origin

China

Product details

10A, 12A, 15A Industrial Relay

Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

You may be interested in