RS PRO Plug In Stainless Steel Float Switch, Float, 68.5mm Cable, NO, 250V ac Max, 200V dc Max

Technical Document
Specifications
Brand
RS ProDevice Type
Float
For Use With
Liquid Level Sensor
Mounting Type
Plug In
Switch Output
NO
Body Material
Stainless Steel
Cable Length
68.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
110°C
Maximum ac Voltage
250V
Maximum dc Voltage
200V
Maximum Current
1A
Maximum Pressure
140psi
Gasket Material
Stainless Steel
Standards Met
CE
Current Rating
1.5A
Interface
Cable
Country of Origin
China
BD 48.100
BD 48.100 Each (Exc. Vat)
BD 52.910
BD 52.910 Each (inc. VAT)
1
BD 48.100
BD 48.100 Each (Exc. Vat)
BD 52.910
BD 52.910 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Float
For Use With
Liquid Level Sensor
Mounting Type
Plug In
Switch Output
NO
Body Material
Stainless Steel
Cable Length
68.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
110°C
Maximum ac Voltage
250V
Maximum dc Voltage
200V
Maximum Current
1A
Maximum Pressure
140psi
Gasket Material
Stainless Steel
Standards Met
CE
Current Rating
1.5A
Interface
Cable
Country of Origin
China