RS PRO Plug In Timer Relay, 110V ac, 2-Contact, 0.5 → 10s, 1-Function, DPDT

RS Stock No.: 179-2939Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.5 → 10s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

110V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

21.5mm

Length

53mm

Depth

2.8mm

Time Delay

0.2s

Country of Origin

China

Stock information temporarily unavailable.

BD 18.496

BD 18.496 Each (Exc. Vat)

BD 20.346

BD 20.346 Each (inc. VAT)

RS PRO Plug In Timer Relay, 110V ac, 2-Contact, 0.5 → 10s, 1-Function, DPDT

BD 18.496

BD 18.496 Each (Exc. Vat)

BD 20.346

BD 20.346 Each (inc. VAT)

RS PRO Plug In Timer Relay, 110V ac, 2-Contact, 0.5 → 10s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.496
5 - 9BD 17.760
10+BD 17.132

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.5 → 10s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

110V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

21.5mm

Length

53mm

Depth

2.8mm

Time Delay

0.2s

Country of Origin

China