RS PRO Plug In Timer Relay, 230V ac, 4-Contact, 0.5 → 10min, 1-Function, 4PDT

RS Stock No.: 179-2964Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.5 → 10min

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Minutes

Maximum Current

3A

Maximum Voltage

230V ac

Switch Configuration

4PDT

Terminal Type

14-Pin Connector

Width

21.5mm

Maximum Operating Temperature

+55°C

Length

53mm

Depth

2.8mm

Minimum Operating Temperature

-10°C

Time Delay

0.2s

Country of Origin

China

Stock information temporarily unavailable.

BD 20.636

BD 20.636 Each (Exc. Vat)

BD 22.700

BD 22.700 Each (inc. VAT)

RS PRO Plug In Timer Relay, 230V ac, 4-Contact, 0.5 → 10min, 1-Function, 4PDT

BD 20.636

BD 20.636 Each (Exc. Vat)

BD 22.700

BD 22.700 Each (inc. VAT)

RS PRO Plug In Timer Relay, 230V ac, 4-Contact, 0.5 → 10min, 1-Function, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.636
5 - 9BD 19.811
10+BD 19.085

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.5 → 10min

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

4PDT

Time Increment

Minutes

Maximum Current

3A

Maximum Voltage

230V ac

Switch Configuration

4PDT

Terminal Type

14-Pin Connector

Width

21.5mm

Maximum Operating Temperature

+55°C

Length

53mm

Depth

2.8mm

Minimum Operating Temperature

-10°C

Time Delay

0.2s

Country of Origin

China