RS PRO Plug In Timer Relay, 24V dc, 4-Contact, 0.1 → 1s, 1-Function, 4PDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
24V dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 → 1s
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Seconds
Maximum Current
3A
Maximum Voltage
24V dc
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Country of Origin
China
BD 21.852
BD 21.852 Each (Exc. Vat)
BD 24.037
BD 24.037 Each (inc. VAT)
1
BD 21.852
BD 21.852 Each (Exc. Vat)
BD 24.037
BD 24.037 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 21.852 |
5 - 9 | BD 20.982 |
10+ | BD 20.196 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
24V dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.1 → 1s
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Seconds
Maximum Current
3A
Maximum Voltage
24V dc
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Country of Origin
China