RS PRO Plug In Timer Relay, 24V dc, 4-Contact, 0.5 → 10min, 1-Function, 4PDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
24V dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.5 → 10min
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Minutes
Maximum Current
3A
Maximum Voltage
24V dc
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Country of Origin
China
BD 20.306
BD 20.306 Each (Exc. Vat)
BD 22.337
BD 22.337 Each (inc. VAT)
1
BD 20.306
BD 20.306 Each (Exc. Vat)
BD 22.337
BD 22.337 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 20.306 |
5 - 9 | BD 19.492 |
10+ | BD 18.788 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
24V dc
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.5 → 10min
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Minutes
Maximum Current
3A
Maximum Voltage
24V dc
Switch Configuration
4PDT
Terminal Type
14-Pin Connector
Width
21.5mm
Maximum Operating Temperature
+55°C
Length
53mm
Depth
2.8mm
Minimum Operating Temperature
-10°C
Time Delay
0.2s
Country of Origin
China