Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plug Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 246-9474Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

+165°C

Maximum Operating Temperature

-45°C

Series

BNC

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

BD 3.652

BD 3.652 Each (Exc. Vat)

BD 4.017

BD 4.017 Each (inc. VAT)

RS PRO, Plug Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

BD 3.652

BD 3.652 Each (Exc. Vat)

BD 4.017

BD 4.017 Each (inc. VAT)

RS PRO, Plug Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.652
5 - 9BD 3.548
10 - 24BD 3.438
25+BD 3.322

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

+165°C

Maximum Operating Temperature

-45°C

Series

BNC

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China