Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Plug Panel Mount SMC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 246-9500Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG174

Operating Frequency

6GHz

Body Plating

Gold

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+125°C

Series

SMC

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

BD 2.609

BD 2.609 Each (Exc. Vat)

BD 2.870

BD 2.870 Each (inc. VAT)

RS PRO, Plug Panel Mount SMC Connector, 50Ω, Solder Termination, Straight Body

BD 2.609

BD 2.609 Each (Exc. Vat)

BD 2.870

BD 2.870 Each (inc. VAT)

RS PRO, Plug Panel Mount SMC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.609
5 - 9BD 2.536
10 - 24BD 2.436
25+BD 2.331

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG174

Operating Frequency

6GHz

Body Plating

Gold

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+125°C

Series

SMC

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China