RS PRO Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Glass Reinforced Plastic (GRP) Housing, 250V ac ac Max, 3A Max

RS Stock No.: 269-5463Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

3A

Housing Material

Glass Reinforced Plastic (GRP)

Maximum AC Voltage

250V ac

Connection Type

M20

Action Type

Slow Action

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Mechanical Life

10000000

Country of Origin

China

Stock information temporarily unavailable.

BD 17.314

BD 17.314 Each (Exc. Vat)

BD 19.045

BD 19.045 Each (inc. VAT)

RS PRO Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Glass Reinforced Plastic (GRP) Housing, 250V ac ac Max, 3A Max

BD 17.314

BD 17.314 Each (Exc. Vat)

BD 19.045

BD 19.045 Each (inc. VAT)

RS PRO Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Glass Reinforced Plastic (GRP) Housing, 250V ac ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

3A

Housing Material

Glass Reinforced Plastic (GRP)

Maximum AC Voltage

250V ac

Connection Type

M20

Action Type

Slow Action

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Mechanical Life

10000000

Country of Origin

China