RS PRO Plunger Limit Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing

RS Stock No.: 179-7568Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Glass Reinforced Plastic (GRP)

Length

31mm

Width

31mm

Depth

74.5mm

Mechanical Life

10000000Operations

Mechanical Life (Minimum)

1 x 10^7 operations

Country of Origin

China

Stock information temporarily unavailable.

BD 15.868

BD 15.868 Each (Exc. Vat)

BD 17.455

BD 17.455 Each (inc. VAT)

RS PRO Plunger Limit Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing

BD 15.868

BD 15.868 Each (Exc. Vat)

BD 17.455

BD 17.455 Each (inc. VAT)

RS PRO Plunger Limit Switch, NO/NC, IP67, Glass Reinforced Plastic (GRP) Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Glass Reinforced Plastic (GRP)

Length

31mm

Width

31mm

Depth

74.5mm

Mechanical Life

10000000Operations

Mechanical Life (Minimum)

1 x 10^7 operations

Country of Origin

China