RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40

RS Stock No.: 249-6858Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

5A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

142g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Contact Material

Silver

Case Material

Glass Filled Thermoplastic

Mechanical Life

500000Operations

Release Force

28g

Voltage Rating

250V

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

BD 12.155

BD 2.431 Each (In a Pack of 5) (Exc. Vat)

BD 13.371

BD 2.674 Each (In a Pack of 5) (inc. VAT)

RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40

BD 12.155

BD 2.431 Each (In a Pack of 5) (Exc. Vat)

BD 13.371

BD 2.674 Each (In a Pack of 5) (inc. VAT)

RS PRO Plunger Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

5A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

142g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Contact Material

Silver

Case Material

Glass Filled Thermoplastic

Mechanical Life

500000Operations

Release Force

28g

Voltage Rating

250V

Country of Origin

India

You may be interested in