Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pneumatic Compact Cylinder - 50mm Bore, 100mm Stroke, Double Acting

RS Stock No.: 176-1689Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

100mm

Bore

50mm

Action

Double

Length

153mm

Cushioning Type

Not Cushioned

Dimensions

153 x 68 x 68mm

Width

68mm

Maximum Operating Pressure

10 bar

Height

68mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 75.141

BD 75.141 Each (Exc. Vat)

BD 82.655

BD 82.655 Each (inc. VAT)

RS PRO Pneumatic Compact Cylinder - 50mm Bore, 100mm Stroke, Double Acting

BD 75.141

BD 75.141 Each (Exc. Vat)

BD 82.655

BD 82.655 Each (inc. VAT)

RS PRO Pneumatic Compact Cylinder - 50mm Bore, 100mm Stroke, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Stroke

100mm

Bore

50mm

Action

Double

Length

153mm

Cushioning Type

Not Cushioned

Dimensions

153 x 68 x 68mm

Width

68mm

Maximum Operating Pressure

10 bar

Height

68mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more