Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V53 Series 24V dc

RS Stock No.: 907-6390Brand: RS PRO
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

V53

Mounting Style

Inline, Manifold

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Flow Rate

2480L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

1/2in

Configuration

5/2

Number of Positions

2

Thread Standard

G

Special Features

Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids

Country of Origin

Germany

Product details

5/2 Inline Control Valves

RS Components range of inline pneumatic control valves are available in either 3/2 or 5/2 functions with a choice of either solenoid or air operation. They are suitable for both lubricated and non-lubricated air supply. Using a compact and robust soft-seal spool design that has proven to be robust and reliable. These pneumatic control valves have been engineered to provide a quality pneumatic valve at a competitive price without compromise.

5/2 or 3/2 port options
Available as solenoid or air controlled
Compact & reliable soft-spool design
480 to 2480 l/min flow rates
Inline or manifold mountable
Push or turn to lock manual overrides
Energy efficient

RS Control Valves and Accessories

RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.

Stock information temporarily unavailable.

BD 119.532

BD 119.532 Each (Exc. Vat)

BD 131.485

BD 131.485 Each (inc. VAT)

RS PRO Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V53 Series 24V dc

BD 119.532

BD 119.532 Each (Exc. Vat)

BD 131.485

BD 131.485 Each (inc. VAT)

RS PRO Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V53 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

V53

Mounting Style

Inline, Manifold

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Flow Rate

2480L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

1/2in

Configuration

5/2

Number of Positions

2

Thread Standard

G

Special Features

Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids

Country of Origin

Germany

Product details

5/2 Inline Control Valves

RS Components range of inline pneumatic control valves are available in either 3/2 or 5/2 functions with a choice of either solenoid or air operation. They are suitable for both lubricated and non-lubricated air supply. Using a compact and robust soft-seal spool design that has proven to be robust and reliable. These pneumatic control valves have been engineered to provide a quality pneumatic valve at a competitive price without compromise.

5/2 or 3/2 port options
Available as solenoid or air controlled
Compact & reliable soft-spool design
480 to 2480 l/min flow rates
Inline or manifold mountable
Push or turn to lock manual overrides
Energy efficient

RS Control Valves and Accessories

RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.