RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 12 m Detection Range

Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
12 m
Output Type
NPN NO+NC
Switching Mode
Light / Dark switching
Electrical Connection
Terminal Block
Maximum dc Voltage
30V
Terminal Type
Terminal
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
<8.2ms
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Series
PTL
Housing Material
ABS, PC
Minimum Operating Temperature
-15°C
Standards Met
CE
Country of Origin
China
BD 47.196
BD 47.196 Each (Exc. Vat)
BD 51.916
BD 51.916 Each (inc. VAT)
1
BD 47.196
BD 47.196 Each (Exc. Vat)
BD 51.916
BD 51.916 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
12 m
Output Type
NPN NO+NC
Switching Mode
Light / Dark switching
Electrical Connection
Terminal Block
Maximum dc Voltage
30V
Terminal Type
Terminal
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
<8.2ms
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Series
PTL
Housing Material
ABS, PC
Minimum Operating Temperature
-15°C
Standards Met
CE
Country of Origin
China