Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Polarised Retro Reflection Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

RS Stock No.: 202-4459Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Polarised Retro Reflection

Detection Range

3 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

≤1ms

Mounting Type

Screw Nut

Housing Material

ABS

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-15°C

Series

PSR

Standards Met

CE Certified, UL Certified

Thread Size

M18

Country of Origin

China

Stock information temporarily unavailable.

BD 23.320

BD 23.320 Each (Exc. Vat)

BD 25.652

BD 25.652 Each (inc. VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

BD 23.320

BD 23.320 Each (Exc. Vat)

BD 25.652

BD 25.652 Each (inc. VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Polarised Retro Reflection

Detection Range

3 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 m

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

≤1ms

Mounting Type

Screw Nut

Housing Material

ABS

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-15°C

Series

PSR

Standards Met

CE Certified, UL Certified

Thread Size

M18

Country of Origin

China