RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 6 m Detection Range IO-LINK

Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
6 m
Output Type
NPN/PNP
Electrical Connection
Connector M8
Communication Protocol
IO-LINK
Light Source
Infrared
Interface
IO-Link
Housing Material
ABS
Country of Origin
Lithuania
BD 50.589
BD 50.589 Each (Exc. Vat)
BD 55.648
BD 55.648 Each (inc. VAT)
1
BD 50.589
BD 50.589 Each (Exc. Vat)
BD 55.648
BD 55.648 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
6 m
Output Type
NPN/PNP
Electrical Connection
Connector M8
Communication Protocol
IO-LINK
Light Source
Infrared
Interface
IO-Link
Housing Material
ABS
Country of Origin
Lithuania