RS PRO Polycarbonate Enclosure, 90.3 x 120.1 x 180.1mm

RS Stock No.: 238-4047Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

180.1mm

External Height

90.3mm

External Width

120.1mm

External Dimensions

90.3 x 120.1 x 180.1mm

Country of Origin

Poland

Stock information temporarily unavailable.

BD 14.245

BD 14.245 Each (Exc. Vat)

BD 15.669

BD 15.669 Each (inc. VAT)

RS PRO Polycarbonate Enclosure, 90.3 x 120.1 x 180.1mm

BD 14.245

BD 14.245 Each (Exc. Vat)

BD 15.669

BD 15.669 Each (inc. VAT)

RS PRO Polycarbonate Enclosure, 90.3 x 120.1 x 180.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

180.1mm

External Height

90.3mm

External Width

120.1mm

External Dimensions

90.3 x 120.1 x 180.1mm

Country of Origin

Poland