Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Polycarbonate Wall Box, IP66, 190 mm x 130 mm x 130mm

RS Stock No.: 277-3607Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

190 mm

External Width

130 mm

External Depth

130mm

Body Material

Polycarbonate

IP Rating

IP66

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

BD 89.556

BD 89.556 Each (Exc. Vat)

BD 98.512

BD 98.512 Each (inc. VAT)

RS PRO Polycarbonate Wall Box, IP66, 190 mm x 130 mm x 130mm

BD 89.556

BD 89.556 Each (Exc. Vat)

BD 98.512

BD 98.512 Each (inc. VAT)

RS PRO Polycarbonate Wall Box, IP66, 190 mm x 130 mm x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

190 mm

External Width

130 mm

External Depth

130mm

Body Material

Polycarbonate

IP Rating

IP66

Colour

Grey

Country of Origin

China