RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 300mm
RS Stock No.: 277-3599Brand: RS PRO

Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
180 mm
External Depth
300mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Country of Origin
China
Stock information temporarily unavailable.
BD 67.260
BD 67.260 Each (Exc. Vat)
BD 73.986
BD 73.986 Each (inc. VAT)
RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 300mm
1
BD 67.260
BD 67.260 Each (Exc. Vat)
BD 73.986
BD 73.986 Each (inc. VAT)
RS PRO Polycarbonate Wall Box, IP66, 300 mm x 180 mm x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
180 mm
External Depth
300mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Country of Origin
China