RS PRO Polycarbonate Wall Box, IP66, 500 mm x 200 mm x 400mm

RS Stock No.: 277-3605Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

500 mm

External Width

200 mm

External Depth

400mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Country of Origin

China

Stock information temporarily unavailable.

BD 80.668

BD 80.668 Each (Exc. Vat)

BD 88.735

BD 88.735 Each (inc. VAT)

RS PRO Polycarbonate Wall Box, IP66, 500 mm x 200 mm x 400mm

BD 80.668

BD 80.668 Each (Exc. Vat)

BD 88.735

BD 88.735 Each (inc. VAT)

RS PRO Polycarbonate Wall Box, IP66, 500 mm x 200 mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

500 mm

External Width

200 mm

External Depth

400mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Country of Origin

China