Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Polyester Side Drum Heating Jacket, 370 x 1650mm, 105l

RS Stock No.: 798-3738Brand: RS PRO
brand-logo
View all in Drum Heaters

Technical Document

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

105l

Size

370 x 1650mm

Power Rating

400W

Supply Voltage

110 V, 230V

Material

Polyester

Element Type

Silicone

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

0-40 °C, 0-90°C

Length

1650mm

Width

370mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 231.425

BD 231.425 Each (Exc. Vat)

BD 254.567

BD 254.567 Each (inc. VAT)

RS PRO Polyester Side Drum Heating Jacket, 370 x 1650mm, 105l

BD 231.425

BD 231.425 Each (Exc. Vat)

BD 254.567

BD 254.567 Each (inc. VAT)

RS PRO Polyester Side Drum Heating Jacket, 370 x 1650mm, 105l
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

105l

Size

370 x 1650mm

Power Rating

400W

Supply Voltage

110 V, 230V

Material

Polyester

Element Type

Silicone

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

0-40 °C, 0-90°C

Length

1650mm

Width

370mm

Country of Origin

United Kingdom