RS PRO Polyester Side Drum Heating Jacket, 800 x 1950mm, 200l

RS Stock No.: 798-3735Brand: RS PRO
brand-logo
View all in Drum Heaters

Technical Document

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

200l

Size

800 x 1950mm

Power Rating

1200W

Supply Voltage

110 V, 230V

Material

Polyester

Element Type

Silicone

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

0-40 °C, 0-90°C

Length

1950mm

Width

800mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Steel Base Drum Heater, 200l
BD 695.121Each (Exc. Vat)
Stock information temporarily unavailable.

BD 517.275

BD 517.275 Each (Exc. Vat)

BD 569.003

BD 569.003 Each (inc. VAT)

RS PRO Polyester Side Drum Heating Jacket, 800 x 1950mm, 200l

BD 517.275

BD 517.275 Each (Exc. Vat)

BD 569.003

BD 569.003 Each (inc. VAT)

RS PRO Polyester Side Drum Heating Jacket, 800 x 1950mm, 200l
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Base Drum Heater, 200l
BD 695.121Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Drum Heater Type

Side Drum Heating Jacket

Drum Size

200l

Size

800 x 1950mm

Power Rating

1200W

Supply Voltage

110 V, 230V

Material

Polyester

Element Type

Silicone

Insulation Material

E-glass Fibre Blanket

IP Rating

IP40

Temperature Range

0-40 °C, 0-90°C

Length

1950mm

Width

800mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Steel Base Drum Heater, 200l
BD 695.121Each (Exc. Vat)