RS PRO Polyester Tool Wallet 400mm x 295mm x 80mm (Closed)

Technical Document
Specifications
Brand
RS ProMaterial
Polyester
Length Closed
400mm
Length (Closed)
400mm
Width Closed
295mm
Width (Closed)
295mm
Depth Closed
80mm
Depth (Closed)
80mm
Lock Type
Zipper
Width
295.0mm
Length
400.0mm
Depth
80.0mm
Country of Origin
China
Product details
Tool Wallet with Carry Handle
From RS PRO, this polyester tool wallet is a versatile solution to on-the-go tool storage. With a simple zip-up design, and a variety of tool holding loops inside, the tool wallet presents a stylish, neat and organized way to keep you most essential tools to hand.
Although a soft case, the tool wallet is made from hard-wearing polyester and is suitable for heavy-duty use. It has a brief-case style handle for ease of carrying.
The polyester wallet is optimized for storing handy tools such as screwdrivers, pliers, and cutters, and as such, it is an ideal companion for electrical engineers. The wallet has an internal holster and a closable pocket that is able to store fixings and fasteners.
The binder style tool wallet fully closes with a zipper, for a neat and compact way to store tools when they are not in use.
Features and Benefits
Reinforced and padded construction in polyester
Heavy-duty zip fastener along 3 sides with carrying handles
Various sized, pockets, elasticated straps & pouches
Dimensions: 400 x 295 x 80 mm
Applications
This wallet is a highly versatile way of keeping smaller essential tools to hand. The briefcase-style handle allows for maximum portability, while it's soft case nature makes it easier to carry than a conventional tool briefcase. This high-quality tool case might be used by;
Electricians
Technicians
Maintenance engineers
DIY Enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
BD 26.755
BD 26.755 Each (Exc. Vat)
BD 29.431
BD 29.431 Each (inc. VAT)
1
BD 26.755
BD 26.755 Each (Exc. Vat)
BD 29.431
BD 29.431 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Polyester
Length Closed
400mm
Length (Closed)
400mm
Width Closed
295mm
Width (Closed)
295mm
Depth Closed
80mm
Depth (Closed)
80mm
Lock Type
Zipper
Width
295.0mm
Length
400.0mm
Depth
80.0mm
Country of Origin
China
Product details
Tool Wallet with Carry Handle
From RS PRO, this polyester tool wallet is a versatile solution to on-the-go tool storage. With a simple zip-up design, and a variety of tool holding loops inside, the tool wallet presents a stylish, neat and organized way to keep you most essential tools to hand.
Although a soft case, the tool wallet is made from hard-wearing polyester and is suitable for heavy-duty use. It has a brief-case style handle for ease of carrying.
The polyester wallet is optimized for storing handy tools such as screwdrivers, pliers, and cutters, and as such, it is an ideal companion for electrical engineers. The wallet has an internal holster and a closable pocket that is able to store fixings and fasteners.
The binder style tool wallet fully closes with a zipper, for a neat and compact way to store tools when they are not in use.
Features and Benefits
Reinforced and padded construction in polyester
Heavy-duty zip fastener along 3 sides with carrying handles
Various sized, pockets, elasticated straps & pouches
Dimensions: 400 x 295 x 80 mm
Applications
This wallet is a highly versatile way of keeping smaller essential tools to hand. The briefcase-style handle allows for maximum portability, while it's soft case nature makes it easier to carry than a conventional tool briefcase. This high-quality tool case might be used by;
Electricians
Technicians
Maintenance engineers
DIY Enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.