Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 100pF, Through Hole

RS Stock No.: 113-263Brand: RS PRO
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

100pF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

±2.5%

Series

FSC

Length

8mm

Dimensions

4 (Dia.) x 8mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 7.350

BD 0.735 Each (In a Pack of 10) (Exc. Vat)

BD 8.085

BD 0.809 Each (In a Pack of 10) (inc. VAT)

RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 100pF, Through Hole

BD 7.350

BD 0.735 Each (In a Pack of 10) (Exc. Vat)

BD 8.085

BD 0.809 Each (In a Pack of 10) (inc. VAT)

RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 100pF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.735BD 7.350
50 - 240BD 0.583BD 5.828
250 - 490BD 0.520BD 5.198
500+BD 0.457BD 4.568
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

100pF

Voltage

160V dc

Mounting Type

Through Hole

Tolerance

±2.5%

Series

FSC

Length

8mm

Dimensions

4 (Dia.) x 8mm

Dielectric

Polystyrene

Terminal Type

Through Hole

Lead Diameter

0.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

You may be interested in