RS PRO Polystyrene Film Capacitor, 160V dc, ±2.5%, 220pF, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
220pF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
8mm
Dimensions
4 (Dia.) x 8mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.3mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types
BD 7.700
BD 0.770 Each (In a Pack of 10) (Exc. Vat)
BD 8.470
BD 0.847 Each (In a Pack of 10) (inc. VAT)
10
BD 7.700
BD 0.770 Each (In a Pack of 10) (Exc. Vat)
BD 8.470
BD 0.847 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.770 | BD 7.700 |
50 - 90 | BD 0.693 | BD 6.930 |
100+ | BD 0.638 | BD 6.380 |
Technical Document
Specifications
Brand
RS ProCapacitance
220pF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
±2.5%
Series
FSC
Length
8mm
Dimensions
4 (Dia.) x 8mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.3mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types