RS PRO Portable Workbench, 300kg Max Load, Adjustable Height, 750mm x 1200mm x 840mm
RS Stock No.: 324-345Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Height Adjustable Workbench
Portable
Yes
Maximum Load
300kg
Length
840mm
Width
1200mm
Height
750mm
Adjustable Height
Yes
Colour
Grey
Country of Origin
United Kingdom
BD 679.454
BD 679.454 Each (Exc. Vat)
BD 747.399
BD 747.399 Each (inc. VAT)
RS PRO Portable Workbench, 300kg Max Load, Adjustable Height, 750mm x 1200mm x 840mm
1
BD 679.454
BD 679.454 Each (Exc. Vat)
BD 747.399
BD 747.399 Each (inc. VAT)
RS PRO Portable Workbench, 300kg Max Load, Adjustable Height, 750mm x 1200mm x 840mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Height Adjustable Workbench
Portable
Yes
Maximum Load
300kg
Length
840mm
Width
1200mm
Height
750mm
Adjustable Height
Yes
Colour
Grey
Country of Origin
United Kingdom