RS PRO Power 0.75 mm² 5 Core Power Cable, White Polyvinyl Chloride PVC, 100m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Number of Cores
5
Sheath Colour
White
Length
100m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
BD 135.025
BD 135.025 1 Reel of 100 Metres (Exc. Vat)
BD 148.527
BD 148.527 1 Reel of 100 Metres (inc. VAT)
1
BD 135.025
BD 135.025 1 Reel of 100 Metres (Exc. Vat)
BD 148.527
BD 148.527 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Number of Cores
5
Sheath Colour
White
Length
100m
Cable Type
Power
Sheath Material
Polyvinyl Chloride PVC
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom