RS PRO, Power, 5m 2 Core, Grey PVC Power Cable -15°C

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
2
Sheath Colour
Grey
Length
5m
Armoured
No
Cable Type
Power
Current Rating
27A
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300/500 V
Insulation material
PVC
Conductor Material
Annealed Copper
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-15°C
Standards Met
BS 6004
Country of Origin
United Kingdom
BD 11.182
BD 11.182 1 Bag of 5 Metres (Exc. Vat)
BD 12.300
BD 12.300 1 Bag of 5 Metres (inc. VAT)
1
BD 11.182
BD 11.182 1 Bag of 5 Metres (Exc. Vat)
BD 12.300
BD 12.300 1 Bag of 5 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
2
Sheath Colour
Grey
Length
5m
Armoured
No
Cable Type
Power
Current Rating
27A
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
300/500 V
Insulation material
PVC
Conductor Material
Annealed Copper
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-15°C
Standards Met
BS 6004
Country of Origin
United Kingdom