Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Power Quality Analyser, 1-Phase, 20A Max, 600V Max

RS Stock No.: 288-9854Brand: RS PRO
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Current Measurement

20A

Absolute Maximum Power Measurement

7.2kW

Number of Phases

1

Maximum Voltage

600V

Best Current Measurement Accuracy

±0.1 %

Display Type

LCD

Interface Type

RS232, USB

Power Source

Mains

Weight

2.9kg

Dimensions

379 x 268 x 107mm

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 885.964

BD 885.964 Each (Exc. Vat)

BD 974.560

BD 974.560 Each (inc. VAT)

RS PRO Power Quality Analyser, 1-Phase, 20A Max, 600V Max

BD 885.964

BD 885.964 Each (Exc. Vat)

BD 974.560

BD 974.560 Each (inc. VAT)

RS PRO Power Quality Analyser, 1-Phase, 20A Max, 600V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Current Measurement

20A

Absolute Maximum Power Measurement

7.2kW

Number of Phases

1

Maximum Voltage

600V

Best Current Measurement Accuracy

±0.1 %

Display Type

LCD

Interface Type

RS232, USB

Power Source

Mains

Weight

2.9kg

Dimensions

379 x 268 x 107mm

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China

You may be interested in