RS PRO Power Supply for use with CCTV Cameras, Chargers, Lamps and lights, Speakers

Technical Document
Specifications
Brand
RS ProType
Adapter
For Use With
CCTV Cameras, Chargers, Lamps and lights, Speakers
Output Current Range
0 → 3.12A
Rated Output Power
150W
Input Connector
C14
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
C14
Load Regulation Range
±5%
Cable Length
1.5m
Energy Efficiency Level
VI
Maximum Temperature
+40°C
Efficiency
88%
Minimum Temperature
0°C
Holdup Time
5 (Minimum)ms
Country of Origin
China
BD 41.256
BD 41.256 Each (Exc. Vat)
BD 45.382
BD 45.382 Each (inc. VAT)
1
BD 41.256
BD 41.256 Each (Exc. Vat)
BD 45.382
BD 45.382 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 41.256 |
5 - 9 | BD 40.689 |
10 - 24 | BD 40.084 |
25+ | BD 39.446 |
Technical Document
Specifications
Brand
RS ProType
Adapter
For Use With
CCTV Cameras, Chargers, Lamps and lights, Speakers
Output Current Range
0 → 3.12A
Rated Output Power
150W
Input Connector
C14
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
C14
Load Regulation Range
±5%
Cable Length
1.5m
Energy Efficiency Level
VI
Maximum Temperature
+40°C
Efficiency
88%
Minimum Temperature
0°C
Holdup Time
5 (Minimum)ms
Country of Origin
China