RS PRO Power Supply

Technical Document
Specifications
Brand
RS ProInput Voltage Range
90 → 264 V ac
Output Voltage Rating
12V dc
Output Current Range
0 → 3.3A
Rated Output Power
40W
Input Connector
IEC C14
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
3-Pin IEC
Minimum Temperature
0°C
Overall Dimensions
119 x 54 x 32mm
Overall Width
54mm
Maximum Temperature
+40°C
Holdup Time
10 (Minimum)ms
Overall Depth
32mm
Standards Met
CB, CCC, CE, cULus, FCC, TUV, UL
Overall Length
119mm
Operating Temperature Range
0 → +40 °C
Cable Length
1830mm
Energy Efficiency Level
VI
Series
HK-BE
Efficiency
88%
Country of Origin
China
BD 10.632
BD 10.632 Each (Exc. Vat)
BD 11.695
BD 11.695 Each (inc. VAT)
1
BD 10.632
BD 10.632 Each (Exc. Vat)
BD 11.695
BD 11.695 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.632 |
5 - 9 | BD 10.494 |
10 - 24 | BD 10.346 |
25+ | BD 10.192 |
Technical Document
Specifications
Brand
RS ProInput Voltage Range
90 → 264 V ac
Output Voltage Rating
12V dc
Output Current Range
0 → 3.3A
Rated Output Power
40W
Input Connector
IEC C14
Output Connection Type
2.1 x 5.5 mm Connector
Number of Outputs
1
Plug Type
3-Pin IEC
Minimum Temperature
0°C
Overall Dimensions
119 x 54 x 32mm
Overall Width
54mm
Maximum Temperature
+40°C
Holdup Time
10 (Minimum)ms
Overall Depth
32mm
Standards Met
CB, CCC, CE, cULus, FCC, TUV, UL
Overall Length
119mm
Operating Temperature Range
0 → +40 °C
Cable Length
1830mm
Energy Efficiency Level
VI
Series
HK-BE
Efficiency
88%
Country of Origin
China