RS PRO Pozi Countersunk A4 316 Stainless Steel Machine Screw DIN 965, M3x10.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
10.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 965
Stainless Steel Type
A4 316
Thread Pitch
0.50mm
BD 15.750
BD 0.032 Each (In a Pack of 500) (Exc. Vat)
BD 17.325
BD 0.035 Each (In a Pack of 500) (inc. VAT)
500
BD 15.750
BD 0.032 Each (In a Pack of 500) (Exc. Vat)
BD 17.325
BD 0.035 Each (In a Pack of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
10.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 965
Stainless Steel Type
A4 316
Thread Pitch
0.50mm