RS PRO Pozi Countersunk Steel Machine Screws DIN 965, M4x16.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
16.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Steel
Standards Met
DIN 965
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.70mm
BD 2.830
BD 2.830 1 Bag of 100 (Exc. Vat)
BD 3.113
BD 3.113 1 Bag of 100 (inc. VAT)
1
BD 2.830
BD 2.830 1 Bag of 100 (Exc. Vat)
BD 3.113
BD 3.113 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.830 |
5 - 9 | BD 2.756 |
10 - 29 | BD 2.667 |
30+ | BD 2.567 |
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
16.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Steel
Standards Met
DIN 965
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.70mm