RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 100mm Length

RS Stock No.: 286-7009Brand: RS PRO
brand-logo
View all in Wood Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

5mm

Length Metric

100mm

Head Shape

Countersunk

Drive Type

Pozi

Material

Steel

Finish

Bright Zinc Plated, Clear Passivated

Country of Origin

China

Stock information temporarily unavailable.

BD 7.254

BD 7.254 1 Box of 100 (Exc. Vat)

BD 7.979

BD 7.979 1 Box of 100 (inc. VAT)

RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 100mm Length

BD 7.254

BD 7.254 1 Box of 100 (Exc. Vat)

BD 7.979

BD 7.979 1 Box of 100 (inc. VAT)

RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 100mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

5mm

Length Metric

100mm

Head Shape

Countersunk

Drive Type

Pozi

Material

Steel

Finish

Bright Zinc Plated, Clear Passivated

Country of Origin

China