Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pozi Pan A4 316 Stainless Steel Machine Screw DIN 7985, M3x6mm

RS Stock No.: 264-6456Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

6mm

Thread Size Metric

M3

Standards Met

DIN 7985

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Pitch

0.5mm

Stock information temporarily unavailable.

BD 15.000

BD 0.030 Each (In a Pack of 500) (Exc. Vat)

BD 16.500

BD 0.033 Each (In a Pack of 500) (inc. VAT)

RS PRO Pozi Pan A4 316 Stainless Steel Machine Screw DIN 7985, M3x6mm

BD 15.000

BD 0.030 Each (In a Pack of 500) (Exc. Vat)

BD 16.500

BD 0.033 Each (In a Pack of 500) (inc. VAT)

RS PRO Pozi Pan A4 316 Stainless Steel Machine Screw DIN 7985, M3x6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozi

Length Metric

6mm

Thread Size Metric

M3

Standards Met

DIN 7985

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Pitch

0.5mm