RS PRO Pozi Pan A4 316 Stainless Steel Machine Screw DIN 7985 x 12.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
12.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A4 316
Thread Pitch
0.80mm
BD 33.000
BD 0.066 Each (In a Pack of 500) (Exc. Vat)
BD 36.300
BD 0.073 Each (In a Pack of 500) (inc. VAT)
500
BD 33.000
BD 0.066 Each (In a Pack of 500) (Exc. Vat)
BD 36.300
BD 0.073 Each (In a Pack of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
12.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A4 316
Thread Pitch
0.80mm