RS PRO Pozi Pan Steel Machine Screws DIN 7985, M5x40.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
40mm
Length Metric
40.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Standards Met
DIN 7985
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.8mm
Thread Pitch
0.80mm
Country of Origin
Taiwan, Province Of China
BD 8.700
BD 8.700 1 Bag of 100 (Exc. Vat)
BD 9.570
BD 9.570 1 Bag of 100 (inc. VAT)
1
BD 8.700
BD 8.700 1 Bag of 100 (Exc. Vat)
BD 9.570
BD 9.570 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.700 |
5 - 9 | BD 8.510 |
10 - 29 | BD 8.275 |
30+ | BD 7.995 |
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
40mm
Length Metric
40.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Standards Met
DIN 7985
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.8mm
Thread Pitch
0.80mm
Country of Origin
Taiwan, Province Of China