RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 70mm Length
RS Stock No.: 263-1915Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
4.5mm
Length Metric
70mm
Head Shape
Countersunk
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
You may be interested in
UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 70mm LengthBrand: UNIFIX VORTEX
BD 11.5071 Box of 200 (Exc. Vat)
Stock information temporarily unavailable.
BD 6.704
BD 6.704 1 Box of 100 (Exc. Vat)
BD 7.374
BD 7.374 1 Box of 100 (inc. VAT)
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 70mm Length
1
BD 6.704
BD 6.704 1 Box of 100 (Exc. Vat)
BD 7.374
BD 7.374 1 Box of 100 (inc. VAT)
RS PRO Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 70mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.704 |
5 - 9 | BD 6.562 |
10 - 29 | BD 6.380 |
30+ | BD 6.166 |
You may be interested in
UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 70mm LengthBrand: UNIFIX VORTEX
BD 11.5071 Box of 200 (Exc. Vat)
Technical Document
Specifications
Brand
RS ProThread Size
4.5mm
Length Metric
70mm
Head Shape
Countersunk
Drive Type
Pozidriv
Material
Steel
Finish
Yellow Passivated, Zinc Plated
You may be interested in
UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw, Yellow Passivated, Zinc Plated, 4.5mm Thread, 70mm LengthBrand: UNIFIX VORTEX
BD 11.5071 Box of 200 (Exc. Vat)